Part Details for W2H11A2218AT1F by Kyocera AVX Components
Results Overview of W2H11A2218AT1F by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2H11A2218AT1F Information
W2H11A2218AT1F by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for W2H11A2218AT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5850
|
Newark | Feedthru Capacitor Rohs Compliant: Yes |Kyocera Avx W2H11A2218AT1F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.2400 | Buy Now |
DISTI #
W2H11A2218AT1F-ND
|
DigiKey | CAP FEEDTHRU 220PF 100V 0805 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2536 | Buy Now |
DISTI #
W2H11A2218AT1F
|
Avnet Americas | - Tape and Reel (Alt: W2H11A2218AT1F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-W2H11A2218AT1F
|
Mouser Electronics | Feed Through Capacitors 100V 220pF C0G RoHS: Compliant | 0 |
|
$0.2500 / $0.7700 | Order Now |
DISTI #
W2H11A2218AT1F
|
TTI | Feed Through Capacitors 100V 220pF C0G RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2500 | Buy Now |
Part Details for W2H11A2218AT1F
W2H11A2218AT1F CAD Models
W2H11A2218AT1F Part Data Attributes
|
W2H11A2218AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2H11A2218AT1F
Kyocera AVX Components
Feed Through Capacitor, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Schedule B Code | 8504.50.00.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2024-04-02 12:57:52 | |
Total Weight | 12 | |
Category CO2 Kg | 6.59 | |
CO2 | 79.08 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
W2H11A2218AT1F Frequently Asked Questions (FAQ)
-
The recommended land pattern for W2H11A2218AT1F can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet specifies an operating temperature range of -55°C to +125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Engineers should consult with Kyocera AVX Components' application notes or contact their technical support for guidance on using W2H11A2218AT1F in high-temperature environments.
-
The datasheet provides some information on the component's high-frequency characteristics, but engineers may need to consult Kyocera AVX Components' application notes or simulation models to understand the component's behavior in specific high-frequency applications. Additionally, engineers can consider consulting with Kyocera AVX Components' technical support or performing their own simulations to ensure the component meets their specific requirements.
-
Yes, Kyocera AVX Components provides guidelines for handling and storing W2H11A2218AT1F to prevent damage and ensure reliability. Engineers should consult the datasheet or Kyocera AVX Components' website for information on proper handling, storage, and packaging to prevent electrostatic discharge (ESD), moisture, and mechanical damage.
-
While W2H11A2218AT1F is a high-reliability component, its suitability for automotive or aerospace applications depends on the specific requirements of the application. Engineers should consult Kyocera AVX Components' documentation and certifications (e.g., AEC-Q200, AS9100) to determine if W2H11A2218AT1F meets the necessary standards and requirements for their specific application.