Part Details for W2G115-AD17-01 by ebm-papst
Results Overview of W2G115-AD17-01 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2G115-AD17-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5131
|
Newark | Dc Tubeaxial Fans |Ebm-Papst W2G115-AD17-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8700 / $127.7000 | Buy Now |
DISTI #
W2G115-AD17-01
|
Avnet Americas | - Bulk (Alt: W2G115-AD17-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.1068 / $99.8760 | Buy Now |
DISTI #
5912-W2G115-AD17-01
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38mm, 24VDC, 118CFM, 24VDC, 4.7W, 44dBA, Ball, Lead Wires RoHS: Compliant | 4 |
|
$95.5100 / $111.5900 | Buy Now |
DISTI #
72053838
|
RS | Fan, Axial, 24VDC, 127x127x38mm, 120 CFM, 4.7W, 2800RPM, Ball, IP22 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$91.9700 / $114.9700 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 30V 118CFM 44dB 127 X 127 X 38mm RoHS: Compliant |
3 In Stock |
|
$87.9900 / $115.0600 | Buy Now |
DISTI #
87885063
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 30V 118CFM 44dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 2 |
|
$125.1380 / $149.5780 | Buy Now |
DISTI #
000000000000273748
|
Sager | DC Fans Axial Fan, 127x127x38mm, 24VDC, 118CFM, 24VDC, 4.7W, 44dBA, Ball, Lead Wires Min Qty: 1 | 0 |
|
$83.4900 / $101.9700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 18V to 30V 118CFM 44dB 127 X 127 X 38mm RoHS: Compliant |
3 In Stock |
|
$87.9900 / $115.0600 | Buy Now |
Part Details for W2G115-AD17-01
W2G115-AD17-01 CAD Models
W2G115-AD17-01 Part Data Attributes
|
W2G115-AD17-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2G115-AD17-01
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 118 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | TUBEAXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Noise | 44 dB | |
Operating Temperature-Max | 72 °C | |
Rated Power | 4.7 W | |
Rated Voltage | 24 V | |
Thermal Support Device Type | DC FAN | |
Weight | 594.2 g | |
Width | 38 mm |
W2G115-AD17-01 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for W2G115-AD17-01 is -20°C to 60°C (-4°F to 140°F), but it's recommended to operate within -10°C to 50°C (14°F to 122°F) for optimal performance and lifespan.
-
The W2G115-AD17-01 has an IP54 rating, which means it's protected against dust and splashing water, but it's not designed for immersion or exposure to high-pressure water jets. It's suitable for use in humid environments, but not in wet or submerged applications.
-
The W2G115-AD17-01 is designed to withstand moderate vibrations, but it's not suitable for extreme vibration environments. If you expect high vibrations, consider using a fan with a higher vibration rating or consult with ebm-papst for custom solutions.
-
The W2G115-AD17-01 has a sound pressure level of 38 dBA at 1 meter (3.3 feet) distance, which is relatively quiet. However, the actual noise level may vary depending on the installation, airflow, and surrounding environment.
-
The W2G115-AD17-01 is not designed for use in hazardous or explosive environments. It does not have any explosion-proof or intrinsic safety certifications. If you need a fan for such applications, consult with ebm-papst for custom solutions or look for fans with the necessary certifications.