Part Details for W2F11A2218AT1A by Kyocera AVX Components
Results Overview of W2F11A2218AT1A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W2F11A2218AT1A Information
W2F11A2218AT1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for W2F11A2218AT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2F11A2218AT1A-ND
|
DigiKey | CAP FEEDTHRU 220PF 100V 0805 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1566 | Buy Now |
DISTI #
W2F11A2218AT1A
|
Avnet Americas | Cap Ceramic 220pF 100V C0G -20% to 50% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: W2F11A2218AT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1284 | Buy Now |
DISTI #
581-W2F11A2218AT1A
|
Mouser Electronics | Feed Through Capacitors 100V 220pF NP0 0805 RoHS: Compliant | 63 |
|
$0.1340 / $0.5200 | Buy Now |
DISTI #
70195615
|
RS | Capacitor, Ceramic, 220 pF, 100 V, 300 mA, +50%, -20%, 0805, NP0 < 0.6 Ohms Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1500 / $0.1600 | RFQ |
Part Details for W2F11A2218AT1A
W2F11A2218AT1A CAD Models
W2F11A2218AT1A Part Data Attributes
|
W2F11A2218AT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F11A2218AT1A
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | PLATED TERMINATION | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for W2F11A2218AT1A
This table gives cross-reference parts and alternative options found for W2F11A2218AT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W2F11A2218AT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W2F11A2218AT3A | Kyocera AVX Components | Check for Price | Feed Through Capacitor, 1 Function(s), 100V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN | W2F11A2218AT1A vs W2F11A2218AT3A |
W2F11A2218AT1A Frequently Asked Questions (FAQ)
-
The recommended land pattern for W2F11A2218AT1A can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The ESR of W2F11A2218AT1A is typically specified in the datasheet. To handle ESR in your design, you can use impedance modeling tools or simulation software to account for the ESR in your circuit analysis. You can also consider using ESR-reducing techniques, such as using multiple capacitors in parallel or using a capacitor with a lower ESR value.
-
The maximum operating temperature range for W2F11A2218AT1A is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the capacitor's performance and reliability may degrade at higher temperatures, so it's recommended to derate the capacitor's voltage and current ratings accordingly.
-
W2F11A2218AT1A is a surface-mount device, and its reliability in high-vibration environments depends on the mounting and soldering quality. Kyocera AVX Components provides guidelines for vibration testing and recommends using a robust mounting and soldering process to ensure the capacitor's reliability in such environments.
-
To ensure the reliability of W2F11A2218AT1A in a humid environment, it's recommended to follow Kyocera AVX Components' guidelines for moisture sensitivity and reflow soldering. Additionally, consider using a conformal coating or potting compound to protect the capacitor from moisture ingress.