-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 7A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W28-XT1A-7 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H7081
|
Newark | W28-Xt1A-7=W28 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XT1A-7 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.7900 | Buy Now |
DISTI #
35AC5494
|
Newark | W28-Xt1A-7=W28 |Potter&brumfield Te Connectivity W28-XT1A-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $7.0400 | Buy Now |
DISTI #
PB2785-ND
|
DigiKey | CIR BRKR THRM 7A 250VAC 32VDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
600 In Stock |
|
$3.7801 / $8.4800 | Buy Now |
DISTI #
7-1393250-2
|
Avnet Americas | - Bulk (Alt: 7-1393250-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6627 / $4.0194 | Buy Now |
DISTI #
655-W28-XT1A-7
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL 7A BLK RoHS: Compliant | 486 |
|
$3.9500 / $8.4200 | Buy Now |
|
TE Connectivity | W28-XT1A-7=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XT1A-7 | Internal Number: 7-1393250-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 600 |
|
$9.7200 / $11.7300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 7A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant | 0 |
|
$3.8470 / $4.8440 | Buy Now |
DISTI #
000000000002456591
|
Sager | Circuit Breakers CIRCUIT BREAKER THERMAL 7A BLK Min Qty: 600 | 0 |
|
$3.8700 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 7A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant | 0 |
|
$3.8470 / $4.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W28-XT1A-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XT1A-7
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 7A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
The recommended torque for the screw terminals of W28-XT1A-7 is 0.5-0.8 Nm (5-8 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the terminals.
Yes, W28-XT1A-7 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in applications with intense vibrations.
W28-XT1A-7 is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand high humidity. However, it's essential to follow the recommended storage and operating conditions to ensure the connector's reliability and longevity.
While W28-XT1A-7 is designed for 28 AWG wire, it can accommodate wire sizes between 24 AWG and 30 AWG. However, using wire sizes outside this range may affect the connector's performance and reliability.
Yes, W28-XT1A-7 connectors from TE Connectivity are RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making them suitable for use in environmentally conscious applications.