Part Details for W28-XQ1A-8 by TE Connectivity
Results Overview of W28-XQ1A-8 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W28-XQ1A-8 Information
W28-XQ1A-8 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for W28-XQ1A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3462
|
Newark | Circuit Breaker, 8A, 32Vdc, 250Vac, Product Range:W28 Series, Current Rating:8A, No. Of Poles:1 Pole, Voltage Rating V Dc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$2.6100 / $5.8600 | Buy Now |
DISTI #
75F012
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 8A, Product Range:W28 Series, Current Rating:8A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V, Voltage Ac:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1500 / $6.4000 | Buy Now |
DISTI #
5831-W28-XQ1A-8-ND
|
DigiKey | THERMAL CIRCUIT BREAKER, 1 POLE( Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$4.1300 | Buy Now |
DISTI #
PB189-ND
|
DigiKey | CIR BRKR THRM 8A 250VAC 32VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6129 / $5.8600 | Buy Now |
DISTI #
4-1393250-1
|
Avnet Americas | Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 8 A, 1 Pole, 250 VAC, 32 VDC - Bulk (Alt: 4-1393250-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4376 / $2.6750 | Buy Now |
DISTI #
75F012
|
Avnet Americas | Circuit Breaker, Thermal, Push to Reset, Snap In, Panel, Series Trip, 8 A, 1 Pole, 250 VAC, 32 VDC - Bulk (Alt: 75F012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6800 / $5.1600 | Buy Now |
DISTI #
655-W28-XQ1A-8
|
Mouser Electronics | Circuit Breakers 8A PUSH TO RESET RoHS: Compliant | 504 |
|
$2.6100 / $5.8600 | Buy Now |
DISTI #
72423025
|
RS | Circuit Breaker, Thermal, 250VAC, 32VDC, Current 8A, W28 Series Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 / $8.3100 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel RoHS: Compliant | 0 |
|
$2.4300 / $4.8400 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ |
Part Details for W28-XQ1A-8
W28-XQ1A-8 CAD Models
W28-XQ1A-8 Part Data Attributes
|
W28-XQ1A-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-8
TE Connectivity
1 POLE(S), 8A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
W28-XQ1A-8 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.4 in-lbs).
-
Yes, the W28-XQ1A-8 is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
Yes, the W28-XQ1A-8 is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature for the W28-XQ1A-8 is 125°C (257°F).
-
No, the W28-XQ1A-8 is designed for use with wire gauges 18-24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.