-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POLE(S), 5A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W28-XQ1A-5 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75F010
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 5A, Product Range:W28 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 853 |
|
$3.3100 / $5.0700 | Buy Now |
DISTI #
98K3340
|
Newark | Circuit Breaker, 5A, Product Range:W28 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating V Dc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (27-Jun-2018), Approval Bodies:Csa, Vde, Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$2.8400 / $4.5300 | Buy Now |
DISTI #
26AC5251
|
Newark | Circuit Breaker Thermal Over Current 1Pole 5A 250Vac 2Pin Rohs Compliant: No |Potter&brumfield Te Connectivity W28-XQ1A-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.2100 | Buy Now |
DISTI #
PB186-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 32VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3940 In Stock |
|
$2.7721 / $6.2100 | Buy Now |
DISTI #
3-1393250-8
|
Avnet Americas | - Bulk (Alt: 3-1393250-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 14 |
|
$2.2876 / $2.4102 | Buy Now |
DISTI #
75F010
|
Avnet Americas | - Bulk (Alt: 75F010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 605 Partner Stock |
|
$4.2600 / $5.8800 | Buy Now |
DISTI #
98K3340
|
Avnet Americas | - Bulk (Alt: 98K3340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 / $5.5200 | Buy Now |
DISTI #
655-W28-XQ1A-5
|
Mouser Electronics | Circuit Breakers 5A PUSH TO RESET RoHS: Compliant | 121 |
|
$2.7100 / $6.0500 | Buy Now |
|
TE Connectivity | W28-XQ1A-5=W28- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-5 | Internal Number: 3-1393250-8 | Alias Number: A1729-009 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3945 |
|
$7.1900 / $8.6800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 5A, 250VAC/32VDC - Black Push to Reset Actuator - Panel Mount. RoHS: Compliant |
15474 In Stock |
|
$2.3400 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W28-XQ1A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-5
TE Connectivity
1 POLE(S), 5A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.4 in-lbs).
Yes, the W28-XQ1A-5 is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
Yes, the W28-XQ1A-5 is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
The maximum operating temperature for the W28-XQ1A-5 is 125°C (257°F).
No, the W28-XQ1A-5 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.