-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POLE(S), 20A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W28-XQ1A-20 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5525
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 20A, Product Range:W28 Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:32Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3768 |
|
$2.9700 / $3.5100 | Buy Now |
DISTI #
PB425-ND
|
DigiKey | CIR BRKR THRM 20A 250VAC 32VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
587 In Stock |
|
$2.6129 / $5.8600 | Buy Now |
DISTI #
52F5525
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC - Bulk (Alt: 52F5525) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3768 Partner Stock |
|
$3.6500 / $4.7000 | Buy Now |
DISTI #
3-1393250-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC - Bulk (Alt: 3-1393250-3) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2706 / $2.5065 | Buy Now |
DISTI #
655-W28-XQ1A-20
|
Mouser Electronics | Circuit Breakers 20A PUSH TO RESET RoHS: Compliant | 1801 |
|
$2.5600 / $4.9700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 20A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel RoHS: Compliant |
11596 In Stock 20400 On Order |
|
$2.1300 / $3.7300 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 1 POLE(S), 20A, 250VAC, 32VDC, PANEL MOUNT | 4 |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
3-1393250-3
|
TTI | Circuit Breakers W28-XQ1A-20 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 8861 In Stock |
|
Buy Now | |
DISTI #
W28-XQ1A-20
|
TME | Circuit breaker, Urated: 250VAC, 32VDC, 20A, SPST-NC, Poles: 1, MCB Min Qty: 1 | 26 |
|
$5.7500 / $7.0700 | Buy Now |
DISTI #
AMP3-1393250-3
|
Interstate Connecting Components | W28-XQ1A-20 W28-XQ1A-20=W28 | 1506630 On Order |
|
$2.6820 / $2.8884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W28-XQ1A-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-20
TE Connectivity
1 POLE(S), 20A, 250 V(AC), 32 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 13.72 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 15.88 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the W28-XQ1A-20 is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
Yes, the W28-XQ1A-20 is rated for outdoor use and can withstand exposure to moisture and humidity, but it's recommended to use a sealant or conformal coating for added protection.
The W28-XQ1A-20 has an operating temperature range of -40°C to 125°C (-40°F to 257°F).
No, the W28-XQ1A-20 is designed for use with wire sizes 20-24 AWG. Using a larger wire size may compromise the connector's performance and reliability.