-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W28-XQ1A-13 by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5491
|
Newark | W28-Xq1A-13=W28 |Potter&brumfield Te Connectivity W28-XQ1A-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$3.0100 / $4.6000 | Buy Now |
DISTI #
08H7061
|
Newark | W28-Xq1A-13=W28 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W28-XQ1A-13 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.3400 | Buy Now |
DISTI #
W28-XQ1A-13-ND
|
DigiKey | CIR BRKR THRM 13A 250VAC 32VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
526 In Stock |
|
$2.6129 / $5.8600 | Buy Now |
DISTI #
2-1393250-8
|
Avnet Americas | Circuit Breaker Thermal 1Pole 13A 250VAC/32VDC - Bulk (Alt: 2-1393250-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4376 / $2.6750 | Buy Now |
DISTI #
655-W28-XQ1A-13
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER THERMAL 13A BLK RoHS: Compliant | 594 |
|
$2.5100 / $4.8600 | Buy Now |
|
TE Connectivity | W28-XQ1A-13=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-13 | Internal Number: 2-1393250-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 526 |
|
$6.4800 / $7.8200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 13A, 250VAC / 32VDC - Push to Reset Actuator - Panel Mount. RoHS: Compliant |
160 In Stock |
|
$2.5170 / $4.6180 | Buy Now |
DISTI #
54261831
|
Verical | Circuit Breaker Thermal 1Pole 13A 250VAC/32VDC Min Qty: 20 Package Multiple: 10 Date Code: 1645 | Americas - 120 |
|
$3.9390 / $6.0060 | Buy Now |
DISTI #
84860754
|
Verical | Circuit Breaker Thermal 1Pole 13A 250VAC/32VDC Min Qty: 21 Package Multiple: 1 | Americas - 32 |
|
$3.0100 | Buy Now |
DISTI #
2-1393250-8
|
TTI | Circuit Breakers CIRCUIT BREAKERS Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.9700 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W28-XQ1A-13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W28-XQ1A-13
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 13 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the W28-XQ1A-13 connector, as specified in the TE Connectivity application notes.
Yes, the W28-XQ1A-13 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration, and 3 axes, as per the IEC 61373 standard.
Yes, the W28-XQ1A-13 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity rating of 95% RH at 40°C, making it suitable for use in industrial, automotive, and other demanding applications.
The W28-XQ1A-13 connector has a mating cycle life of 500 cycles, as specified in the TE Connectivity datasheet, ensuring reliable connections over an extended period.
Yes, the W28-XQ1A-13 connector is part of the W28 series, which is designed to be compatible with other TE Connectivity products, such as the W28-XQ1A-12 and W28-XQ1A-14 connectors, allowing for flexibility in design and assembly.