Part Details for W25Q64JVSSIQT by Winbond Electronics Corp
Results Overview of W25Q64JVSSIQT by Winbond Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q64JVSSIQT Information
W25Q64JVSSIQT by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for W25Q64JVSSIQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-W25Q64JVSSIQT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1850 |
|
RFQ | |
|
Win Source Electronics | 181710 |
|
$0.2021 / $0.2610 | Buy Now |
Part Details for W25Q64JVSSIQT
W25Q64JVSSIQT CAD Models
W25Q64JVSSIQT Part Data Attributes
|
W25Q64JVSSIQT
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64JVSSIQT
Winbond Electronics Corp
Flash, 8MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES WITH 2.7V-3V SUPPLY AT 104MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.28 mm |
Alternate Parts for W25Q64JVSSIQT
This table gives cross-reference parts and alternative options found for W25Q64JVSSIQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64JVSSIQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W25Q64JVSSJM | Winbond Electronics Corp | Check for Price | Flash, | W25Q64JVSSIQT vs W25Q64JVSSJM |
W25Q64JVSSIQ | Winbond Electronics Corp | Check for Price | Flash, 64MX1, PDSO8, SOIC-8 | W25Q64JVSSIQT vs W25Q64JVSSIQ |
W25Q64JVSSJQTR | Winbond Electronics Corp | Check for Price | Flash, | W25Q64JVSSIQT vs W25Q64JVSSJQTR |
W25Q64JVSSIG | Winbond Electronics Corp | Check for Price | Flash, 8MX8, PDSO8, SOIC-8 | W25Q64JVSSIQT vs W25Q64JVSSIG |
W25Q64JVSSIQT Frequently Asked Questions (FAQ)
-
The W25Q64JVSSIQT has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles for the entire device.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent the device from entering the hold state. This ensures that the device can properly power up and down.
-
The recommended clock frequency for the W25Q64JVSSIQT is up to 104 MHz. However, the device can operate at frequencies up to 133 MHz, but with reduced performance and reliability.
-
The WP# pin should be pulled high during normal operation to enable write operations. If the WP# pin is pulled low, the device will be in a write-protected state, and write operations will be disabled.
-
The QPI mode allows the W25Q64JVSSIQT to operate in a quad-input/output mode, which increases the data transfer rate and improves system performance. However, QPI mode requires specific hardware and software support.