Part Details for W25Q128FWPIF by Winbond Electronics Corp
Results Overview of W25Q128FWPIF by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q128FWPIF Information
W25Q128FWPIF by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for W25Q128FWPIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | spiFlash, 128M-bit, 4Kb Uniform Sector, WSON(6x5mm) Package RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for W25Q128FWPIF
W25Q128FWPIF CAD Models
W25Q128FWPIF Part Data Attributes
|
W25Q128FWPIF
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128FWPIF
Winbond Electronics Corp
Flash, 16MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
Alternate Parts for W25Q128FWPIF
This table gives cross-reference parts and alternative options found for W25Q128FWPIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128FWPIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F25D128QA-104HIG | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 128MX1, PDSO8, 6 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, WSON-8 | W25Q128FWPIF vs F25D128QA-104HIG |
W25Q128FWFIQ | Winbond Electronics Corp | Check for Price | Flash, 16MX8, PDSO16, SOIC-16 | W25Q128FWPIF vs W25Q128FWFIQ |
W25Q128FWFIP | Winbond Electronics Corp | Check for Price | Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | W25Q128FWPIF vs W25Q128FWFIP |
W25Q128JWBIQ | Winbond Electronics Corp | Check for Price | Flash, 16MX8, PBGA24, TFBGA-24 | W25Q128FWPIF vs W25Q128JWBIQ |
W25Q128JWFIM | Winbond Electronics Corp | Check for Price | Flash, | W25Q128FWPIF vs W25Q128JWFIM |
W25Q128JWEIQ | Winbond Electronics Corp | Check for Price | Flash, 16MX8, PDSO8, WSON-8 | W25Q128FWPIF vs W25Q128JWEIQ |
W25Q128FWYIC | Winbond Electronics Corp | Check for Price | Flash, 16MX8, PBGA32, WLCSP-32 | W25Q128FWPIF vs W25Q128FWYIC |
W25Q128JWTIQ | Winbond Electronics Corp | Check for Price | Flash, 16MX8, PDSO8, VSOP-8 | W25Q128FWPIF vs W25Q128JWTIQ |
W25Q128FWSIF | Winbond Electronics Corp | Check for Price | Flash, 16MX8, PDSO8, SOIC-8 | W25Q128FWPIF vs W25Q128FWSIF |
W25Q128FWBIG | Winbond Electronics Corp | Check for Price | Flash, 128MX1, PBGA24, TFBGA-24 | W25Q128FWPIF vs W25Q128FWBIG |