Part Details for W25P20-VSNIG by Winbond Electronics Corp
Results Overview of W25P20-VSNIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25P20-VSNIG Information
W25P20-VSNIG by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for W25P20-VSNIG
W25P20-VSNIG CAD Models
W25P20-VSNIG Part Data Attributes
|
W25P20-VSNIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25P20-VSNIG
Winbond Electronics Corp
2MX1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.85 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for W25P20-VSNIG
This table gives cross-reference parts and alternative options found for W25P20-VSNIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25P20-VSNIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25AA1024-I/SM | Microchip Technology Inc | $4.0304 | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | W25P20-VSNIG vs 25AA1024-I/SM |
AT24C512C-SHD-B | Atmel Corporation | Check for Price | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | W25P20-VSNIG vs AT24C512C-SHD-B |
M45PE20-VMN6T | Numonyx Memory Solutions | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | W25P20-VSNIG vs M45PE20-VMN6T |
SST25WF020-40-5I-SAF | Silicon Storage Technology | Check for Price | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | W25P20-VSNIG vs SST25WF020-40-5I-SAF |
M45PE20-VMN6 | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | W25P20-VSNIG vs M45PE20-VMN6 |
AT24CM01-SSHD-B | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | W25P20-VSNIG vs AT24CM01-SSHD-B |
AT24CM01-SHD-B | Atmel Corporation | Check for Price | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | W25P20-VSNIG vs AT24CM01-SHD-B |
M25P20-VMW6T | STMicroelectronics | Check for Price | 256KX8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | W25P20-VSNIG vs M25P20-VMW6T |
M25P20S-VMN6GB | Micron Technology Inc | Check for Price | 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | W25P20-VSNIG vs M25P20S-VMN6GB |
W25X20BLSNIG | Winbond Electronics Corp | Check for Price | Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | W25P20-VSNIG vs W25X20BLSNIG |