Part Details for W24-100KJI by TT Electronics Welwyn Components
Results Overview of W24-100KJI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W24-100KJI Information
W24-100KJI by TT Electronics Welwyn Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for W24-100KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3322
|
Newark | Res, Wirewound, 100K, 5%, 750V, Axial, Resistance:100Kohm, Product Range:W20 Series, Power Rating:14W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Wirewound Rohs Compliant: Yes |Tt Electronics/welwyn W24-100KJI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1735 |
|
$2.8800 / $7.7200 | Buy Now |
|
Onlinecomponents.com | Fixed Resistor, Wire Wound, 14W, 100000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount RoHS: Compliant | 0 |
|
$2.5700 / $3.1900 | Buy Now |
Part Details for W24-100KJI
W24-100KJI CAD Models
W24-100KJI Part Data Attributes
|
W24-100KJI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W24-100KJI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 14W, 5%, 200ppm, 100000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 53.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 14 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for W24-100KJI
This table gives cross-reference parts and alternative options found for W24-100KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24-100KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W24-100KJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 14W, 100000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | W24-100KJI vs W24-100KJPB |
W24-100KJPBCECC40201-002MB | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 12W, 100000ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | W24-100KJI vs W24-100KJPBCECC40201-002MB |