-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 25A, 50VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W23-X1A1G-25 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F946
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 25A, Product Range:W23 Series, Current Rating:25A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1A1G-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$26.7900 / $43.1100 | Buy Now |
DISTI #
PB407-ND
|
DigiKey | CIR BRKR THRM 25A 240VAC 50VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
207 In Stock |
|
$22.0684 / $42.1600 | Buy Now |
DISTI #
44F946
|
Avnet Americas | Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 25 A, 1 Pole, 240 VAC, 50 VDC - Bulk (Alt: 44F946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$30.2800 / $39.2800 | Buy Now |
DISTI #
6-1393246-9
|
Avnet Americas | Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 25 A, 1 Pole, 240 VAC, 50 VDC - Trays (Alt: 6-1393246-9) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 2 Days Container: Tray | 0 |
|
$19.5552 / $21.9480 | Buy Now |
DISTI #
655-W23-X1A1G-25
|
Mouser Electronics | Circuit Breakers 25A PUSH/PULL ACT. RoHS: Compliant | 13 |
|
$22.0600 / $38.3800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 25A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$21.4200 / $42.2700 | Buy Now |
DISTI #
6-1393246-9
|
TTI | Circuit Breakers W23-X1A1G-25 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 294 In Stock |
|
Buy Now | |
DISTI #
AMP6-1393246-9
|
Interstate Connecting Components | W23-X1A1G-25=W23/W31 | 15 |
|
$22.5720 / $24.3083 | Buy Now |
DISTI #
000000000000049221
|
Sager | Circuit Breakers 25A PUSH/PULL ACT. Min Qty: 25 | 9 |
|
$27.2600 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 25A, 240VAC/50VDC - Black Push-Pull Plunger Actuator - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$21.4200 / $42.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W23-X1A1G-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W23-X1A1G-25
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 25A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
The recommended torque value is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs) for the screw locks.
Yes, the W23-X1A1G-25 is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial control systems.
Yes, the W23-X1A1G-25 is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and can withstand high humidity environments, making it suitable for outdoor and industrial applications.
The W23-X1A1G-25 has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the W23-X1A1G-25 is designed for high-speed data transmission, supporting data rates up to 10 Gbps, making it suitable for applications such as Ethernet, USB, and HDMI.