Part Details for W180-01G by Ic Works Inc
Results Overview of W180-01G by Ic Works Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W180-01G Information
W180-01G by Ic Works Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for W180-01G
W180-01G CAD Models
W180-01G Part Data Attributes
|
W180-01G
Ic Works Inc
Buy Now
Datasheet
|
Compare Parts:
W180-01G
Ic Works Inc
Clock Generator, 28MHz, CMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC WORKS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 28 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 28 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for W180-01G
This table gives cross-reference parts and alternative options found for W180-01G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W180-01G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS180MI-01LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | W180-01G vs ICS180MI-01LF |
ICS180M-01LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | W180-01G vs ICS180M-01LFT |
W180-01GT | Cypress Semiconductor | Check for Price | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | W180-01G vs W180-01GT |
W180-01G | Cypress Semiconductor | Check for Price | Clock Generator, 28MHz, CMOS, PDSO8, SOIC-8 | W180-01G vs W180-01G |
ICS180M-01 | Integrated Device Technology Inc | Check for Price | Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | W180-01G vs ICS180M-01 |