Part Details for W06 by EIC Semiconductor Inc
Results Overview of W06 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W06 Information
W06 by EIC Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for W06
W06 CAD Models
W06 Part Data Attributes
|
W06
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
W06
EIC Semiconductor Inc
Bridge Rectifier Diode, 1.5A, 600V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1995-09-27 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W06
This table gives cross-reference parts and alternative options found for W06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W06G | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | W06 vs W06G |
W06GB0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | W06 vs W06GB0 |
W06M-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | W06 vs W06M-BP-HF |
W06G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | W06 vs W06G |
RB155 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 600V V(RRM), | W06 vs RB155 |
W06 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance of the W06 involves placing the device on a thick copper plane, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to ensure good airflow.
-
To ensure the W06 is properly biased, follow the recommended voltage and current ratings in the datasheet, and use a stable voltage source with minimal ripple. Additionally, ensure the input and output capacitors are of high quality and meet the recommended specifications.
-
Potential failure modes of the W06 include overheating, overvoltage, and electrical overstress. To mitigate these, ensure proper thermal management, use overvoltage protection circuits, and follow the recommended operating conditions and handling procedures.
-
While the W06 is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Engineers should consult with EIC Semiconductor Inc or a qualified representative to determine the device's suitability for such applications and obtain any necessary certifications or documentation.
-
To troubleshoot issues with the W06, start by consulting the datasheet and application notes, then verify the device is properly biased and operating within recommended conditions. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue, and consider consulting with EIC Semiconductor Inc or a qualified representative for further assistance.