Part Details for W04G by PanJit Semiconductor
Results Overview of W04G by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W04G Information
W04G by PanJit Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE538W04G | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for W04G
W04G CAD Models
W04G Part Data Attributes
|
W04G
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W04G
PanJit Semiconductor
Bridge Rectifier Diode, 1.5A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for W04G
This table gives cross-reference parts and alternative options found for W04G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP154 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs KBP154 |
RB154(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs RB154(G) |
W04G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04G |
W04M | Gulfsemi | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04M |
W04 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04 |
W04M(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04M(G) |
W04M-BP-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04M-BP-HF |
W04G | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04G |
W04/G | RFE International Inc | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM), | W04G vs W04/G |