Part Details for W04G by Micro Commercial Components
Results Overview of W04G by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W04G Information
W04G by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for W04G
W04G CAD Models
W04G Part Data Attributes
|
W04G
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
W04G
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | WOM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W04G
This table gives cross-reference parts and alternative options found for W04G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W04G-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case WOG Bulk | W04G vs W04G-E4/51 |
W04G-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | W04G vs W04G-BP |
W04 | RFE International Inc | Check for Price | Bridge Rectifier Diode, 1.5A, 400V V(RRM) | W04G vs W04 |
W04G | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | W04G vs W04G |
W04G | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | W04G vs W04G |
W04G | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | W04G vs W04G |
W04M | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | W04G vs W04M |
W04G | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | W04G vs W04G |
W04M | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon | W04G vs W04M |