-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W005M by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,50V V(RRM),BR-1W | 14 |
|
$0.4180 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W005M
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W005M
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOM, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, WOM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for W005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W005G-E4/51 | Vishay Intertechnologies | $0.3487 | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | W005M vs W005G-E4/51 |
W005 | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | W005M vs W005 |
W005 | EDI Diodes (Electronic Devices Inc) | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC PACKAGE-4 | W005M vs W005 |
W005M | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM) | W005M vs W005M |
W005GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | W005M vs W005GM |
W005M-51 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, | W005M vs W005M-51 |
W005M | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, WOM, 4 PIN | W005M vs W005M |
W005G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | W005M vs W005G |
The recommended operating temperature range for the W005M is -55°C to 150°C, although the datasheet only specifies the storage temperature range.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering flux to remove oxidation. Avoid applying excessive force or vibration during the soldering process.
The maximum surge current rating for the W005M is 100A, although this is not explicitly stated in the datasheet. This information can be obtained from Rectron Semiconductor's application notes or by contacting their technical support.
While the W005M is suitable for high-frequency switching applications, its performance may degrade above 100 kHz. It's recommended to consult Rectron Semiconductor's application notes or contact their technical support for specific guidance on high-frequency usage.
To prevent electrostatic discharge (ESD) damage, handle the W005M with an anti-static wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or leads with bare hands.