Part Details for W005M by Master Instrument Corp
Results Overview of W005M by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W005M Information
W005M by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for W005M
W005M CAD Models
W005M Part Data Attributes
|
W005M
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
W005M
Master Instrument Corp
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for W005M
This table gives cross-reference parts and alternative options found for W005M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W005M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W005GB0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | W005M vs W005GB0 |
RB151(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | W005M vs RB151(G) |
W005M(G) | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | W005M vs W005M(G) |
W005G | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | W005M vs W005G |
W005M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | W005M vs W005M |