Part Details for W005G by SPC Multicomp
Results Overview of W005G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W005G Information
W005G by SPC Multicomp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for W005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9179
|
Newark | Diode, Bridge Rect, 1-Ph, 50V, Th, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Through Hole, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro W005G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3251 |
|
$0.2090 / $0.3370 | Buy Now |
Part Details for W005G
W005G CAD Models
W005G Part Data Attributes
|
W005G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
W005G
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
W005G Frequently Asked Questions (FAQ)
-
The recommended storage condition for W005G is in a dry, cool place with a temperature range of 10°C to 30°C and humidity below 70%. Avoid storing in direct sunlight or areas with high moisture.
-
Yes, W005G is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, W005G is compatible with lead-free soldering processes. The component is designed to meet the requirements of RoHS and REACH directives.
-
The maximum operating temperature range for W005G is -40°C to 125°C. However, it's recommended to operate within the specified temperature range for optimal performance and reliability.
-
W005G is not designed for use in humid or wet environments. It's recommended to use a conformal coating or other environmental protection measures to prevent moisture ingress and ensure reliability.