Part Details for W005G by HVCA & CKE
Results Overview of W005G by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W005G Information
W005G by HVCA & CKE is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for W005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016037
|
RS | Bridge Rectifier, 50V, 50A, 35V, 1.5A Min Qty: 1 Package Multiple: 1 Container: Bulk | 1038 |
|
$1.1900 / $1.5800 | Buy Now |
Part Details for W005G
W005G CAD Models
W005G Part Data Attributes
|
W005G
HVCA & CKE
Buy Now
|
Compare Parts:
W005G
HVCA & CKE
|
Samacsys Manufacturer | HVCA |