Part Details for VZ14D431KBS-N by World Products Inc
Results Overview of VZ14D431KBS-N by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VZ14D431KBS-N Information
VZ14D431KBS-N by World Products Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VZ14D431KBS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 275VAC/370VDC 4500A 473V Radial Bulk RoHS: Compliant |
1893 In Stock |
|
$0.1519 / $0.5360 | Buy Now |
DISTI #
51676023
|
Verical | Var MOV 275VAC/370VDC 4500A 473V Thru-Hole Radial Automotive Bulk Min Qty: 300 Package Multiple: 300 Date Code: 1805 | Americas - 1800 |
|
$0.2482 / $0.6973 | Buy Now |
|
NAC | Varistor, 370V, 115J, Through Hole Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1850 / $0.3500 | Buy Now |
|
Master Electronics | Var MOV 275VAC/370VDC 4500A 473V Radial Bulk RoHS: Compliant |
1893 In Stock |
|
$0.1519 / $0.5360 | Buy Now |
Part Details for VZ14D431KBS-N
VZ14D431KBS-N CAD Models
VZ14D431KBS-N Part Data Attributes
|
VZ14D431KBS-N
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14D431KBS-N
World Products Inc
Varistor, 370V, 115J, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 115 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 370 V |
Alternate Parts for VZ14D431KBS-N
This table gives cross-reference parts and alternative options found for VZ14D431KBS-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ14D431KBS-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V275LA20A | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL | VZ14D431KBS-N vs V275LA20A |
VZ14D431KBS | World Products Inc | Check for Price | Varistor, 370V, 115J, Chassis Mount, RADIAL LEADED | VZ14D431KBS-N vs VZ14D431KBS |
Q69X3145 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 350V, 71J, THROUGH HOLE MOUNT | VZ14D431KBS-N vs Q69X3145 |
D69ZOV271RA75 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 360V, 160J, THROUGH HOLE MOUNT, RADIAL LEADED | VZ14D431KBS-N vs D69ZOV271RA75 |
D63ZOV271RA100 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 360V, 260J, THROUGH HOLE MOUNT, RADIAL LEADED | VZ14D431KBS-N vs D63ZOV271RA100 |
V275LT20A | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),275V V(RMS),4.5KA I(TM),RADIAL | VZ14D431KBS-N vs V275LT20A |
VZ14D431KBS-N Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the manufacturer's application note or layout guide, which provides detailed guidelines for optimal performance and thermal management.
-
The VZ14D431KBS-N has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. The OVP threshold is typically set at 1.5x the maximum rated voltage, and the OCP threshold is set at 1.5x the maximum rated current. However, it's recommended to consult the manufacturer's documentation for specific details on the protection circuitry and response times.
-
The VZ14D431KBS-N has an operating temperature range of -40°C to 125°C. As the temperature increases, the device's performance may degrade, and its electrical characteristics may change. It's essential to consult the datasheet and application notes for temperature-related derating factors and performance curves.
-
The VZ14D431KBS-N has a controlled power-up and power-down sequence to prevent voltage overshoots and undershoots. The device typically has a soft-start feature that ramps up the output voltage during power-up, and a controlled shutdown sequence to prevent voltage spikes during power-down. Consult the datasheet and application notes for specific details on the power-up and power-down behavior.
-
The VZ14D431KBS-N should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to handle the device by the body, avoiding touching the pins or electrical contacts to prevent electrostatic discharge (ESD) damage. Consult the manufacturer's documentation for specific storage and handling guidelines.