Part Details for VY1680K31Y5SQ63V0 by Vishay BCcomponents
Results Overview of VY1680K31Y5SQ63V0 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VY1680K31Y5SQ63V0 Information
VY1680K31Y5SQ63V0 by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for VY1680K31Y5SQ63V0
VY1680K31Y5SQ63V0 CAD Models
VY1680K31Y5SQ63V0 Part Data Attributes
|
VY1680K31Y5SQ63V0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VY1680K31Y5SQ63V0
Vishay BCcomponents
CAPACITOR, CERAMIC, Y5S, 0.000068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
VY1680K31Y5SQ63V0 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the VY1680K31Y5SQ63V0 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The maximum operating temperature range for VY1680K31Y5SQ63V0 is -55°C to +125°C (-65°F to +257°F).
-
Yes, the VY1680K31Y5SQ63V0 capacitor is designed for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality materials and manufacturing process.
-
The ESR of VY1680K31Y5SQ63V0 is 0.15 ohms maximum at 100 kHz and 20°C (68°F).