Part Details for VY1472M63Y5UQ6UV0 by Vishay BCcomponents
Results Overview of VY1472M63Y5UQ6UV0 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VY1472M63Y5UQ6UV0 Information
VY1472M63Y5UQ6UV0 by Vishay BCcomponents is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for VY1472M63Y5UQ6UV0
VY1472M63Y5UQ6UV0 CAD Models
VY1472M63Y5UQ6UV0 Part Data Attributes
|
VY1472M63Y5UQ6UV0
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VY1472M63Y5UQ6UV0
Vishay BCcomponents
CAPACITOR, CERAMIC, Y5U, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
VY1472M63Y5UQ6UV0 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the VY1472M63Y5UQ6UV0 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the VY1472M63Y5UQ6UV0 capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The VY1472M63Y5UQ6UV0 capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The VY1472M63Y5UQ6UV0 capacitor should be stored in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.
-
Yes, the VY1472M63Y5UQ6UV0 capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.