Part Details for VX1KXWXX-C8100-000-XBLU1 by Carling Technologies
Results Overview of VX1KXWXX-C8100-000-XBLU1 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VX1KXWXX-C8100-000-XBLU1 Information
VX1KXWXX-C8100-000-XBLU1 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VX1KXWXX-C8100-000-XBLU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VX1KXWXX-C8100-000-XBLU1-ND
|
DigiKey | SWITCH ROCKER SP3T 0.4VA 28V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71841382
|
RS | Rocker Switch, Sealed, Contura, V-Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$28.8800 / $37.5000 | Buy Now |
DISTI #
000000000003567214
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for VX1KXWXX-C8100-000-XBLU1
VX1KXWXX-C8100-000-XBLU1 CAD Models
VX1KXWXX-C8100-000-XBLU1 Part Data Attributes
|
VX1KXWXX-C8100-000-XBLU1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VX1KXWXX-C8100-000-XBLU1
Carling Technologies
Rocker Switch, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
VX1KXWXX-C8100-000-XBLU1 Frequently Asked Questions (FAQ)
-
The operating temperature range for the VX1KXWXX-C8100-000-XBLU1 is -40°C to 85°C.
-
Yes, the VX1KXWXX-C8100-000-XBLU1 is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, industrial, and transportation.
-
The maximum switching frequency for the VX1KXWXX-C8100-000-XBLU1 is 10 operations per minute.
-
No, the VX1KXWXX-C8100-000-XBLU1 is not designed for use in explosive atmospheres and should not be used in hazardous locations.
-
The typical response time for the VX1KXWXX-C8100-000-XBLU1 is 10-15 milliseconds.