Part Details for VWRAS2-D24-D15-SIP by CUI Inc
Results Overview of VWRAS2-D24-D15-SIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VWRAS2-D24-D15-SIP Information
VWRAS2-D24-D15-SIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTV05020WAH | Texas Instruments | 18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85 | |
PTV12010LAH | Texas Instruments | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 | |
PTV12010LAD | Texas Instruments | 0.8 to 1.8-V 8-A, 12-V Input Non-Isolated Wide-Adjust SIP Module 8-SIP MODULE -40 to 85 |
Part Details for VWRAS2-D24-D15-SIP
VWRAS2-D24-D15-SIP CAD Models
VWRAS2-D24-D15-SIP Part Data Attributes
|
VWRAS2-D24-D15-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VWRAS2-D24-D15-SIP
CUI Inc
2W, 15/-15V, 66/-66mA, dual regulated output, isolated DC-DC converter; Output Voltage 2 (Vdc): -15.00000; Output Current 2 (A): 0.07000; Power (W): 2.00000; Input Voltage Range (Vdc): 18.00000, 36.00000; Output Voltage (Vdc): 15.00000; Output Current (A): 0.07000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 28, 24
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILBALE WITH -15V DC OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -38 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |