-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 10.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTVS10ASMF-M3-08 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4311
|
Newark | Tvs Diode, Unidir, 10.3V, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10.3V, Clamping Voltage Max:16.3V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay VTVS10ASMF-M3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13801 |
|
$0.0370 | Buy Now |
DISTI #
55AC4429
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS10ASMF-M3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1040 | Buy Now |
DISTI #
VTVS10ASMF-M3-08
|
Avnet Americas | 400W, 10V, 5%, ESD PROTECTION DIODE SMF - Tape and Reel (Alt: VTVS10ASMF-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0841 | Buy Now |
DISTI #
13AC4311
|
Avnet Americas | 400W, 10V, 5%, ESD PROTECTION DIODE SMF - Product that comes on tape, but is not reeled (Alt: 13AC4311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.1050 / $0.3780 | Buy Now |
DISTI #
78-VTVS10ASMF-M3-08
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant | 27637 |
|
$0.0930 / $0.4100 | Buy Now |
DISTI #
34871989
|
Verical | Diode TVS Single Uni-Dir 10.3V 400W 2-Pin SMF T/R Min Qty: 1352 Package Multiple: 1 | Americas - 13801 |
|
$0.0498 / $0.0541 | Buy Now |
DISTI #
VTVS10ASMF-M3-08
|
TTI | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 | Buy Now |
DISTI #
VTVS10ASMF-M3-08
|
TTI | ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% Vf1.8V Uni-dir N-Ch1 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 | Buy Now |
DISTI #
VTVS10ASMF-M3-08
|
Avnet Asia | 400W, 10V, 5%, ESD PROTECTION DIODE SMF (Alt: VTVS10ASMF-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VTVS10ASMF-M3-08
|
EBV Elektronik | 400W 10V 5 ESD PROTECTION DIODE SMF (Alt: VTVS10ASMF-M3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS10ASMF-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS10ASMF-M3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 10.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 12.7 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12.05 V | |
Clamping Voltage-Max | 16.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
Yes, the VTVS10ASMF-M3-08 is designed for high-reliability applications, with a failure rate of < 1 FIT (failures per 10^9 hours) at 25°C (77°F) and 50% confidence level.
The VTVS10ASMF-M3-08 is rated for operation up to 150°C (302°F), but derating is required above 125°C (257°F). Consult the datasheet for specific derating guidelines.
The typical capacitance tolerance for the VTVS10ASMF-M3-08 is ±10% at 25°C (77°F) and 1 kHz.
Yes, the VTVS10ASMF-M3-08 is compatible with lead-free soldering processes, meeting the requirements of the RoHS directive.