Part Details for VTM48ET120T025A0R by Vicor Corporation
Results Overview of VTM48ET120T025A0R by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTM48ET120T025A0R Information
VTM48ET120T025A0R by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for VTM48ET120T025A0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48ET120T025A0R
|
Avnet Americas | Sine Amplitude Converter 1-OUT 12V 25A 300W Through Hole 60-Pin Full Chip - Trays (Alt: VTM48ET120T025A0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$95.0400 / $97.0200 | Buy Now |
DISTI #
492-TM48ET120T025A0R
|
Mouser Electronics | Switching Voltage Regulators VTM48ET120T025A0R RoHS: Compliant | 0 |
|
$110.7900 | Order Now |
DISTI #
VTM48ET120T025A0R
|
Avnet Abacus | Sine Amplitude Converter 1OUT 12V 25A 300W Through Hole 60Pin Full Chip (Alt: VTM48ET120T025A0R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTM48ET120T025A0R
VTM48ET120T025A0R CAD Models
VTM48ET120T025A0R Part Data Attributes
|
VTM48ET120T025A0R
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48ET120T025A0R
Vicor Corporation
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 245 |