-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 100V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSSAF510-M3/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1517
|
Newark | Schottky Rectifier Diode, 5A, Do-221Ac-2 Rohs Compliant: Yes |Vishay VSSAF510-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 594 |
|
$0.2220 / $0.4630 | Buy Now |
DISTI #
55AC4411
|
Newark | 5A, 100V, slimsma, Trench Sky Rect. Rohs Compliant: Yes |Vishay VSSAF510-M3/H RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1220 | Buy Now |
DISTI #
VSSAF510-M3/H
|
Avnet Americas | 5A, 100V,SlimSMA, TRENCH SKY RECT. - Tape and Reel (Alt: VSSAF510-M3/H) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.0911 | Buy Now |
DISTI #
78-VSSAF510-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) RoHS: Compliant | 12568 |
|
$0.0810 / $0.4000 | Buy Now |
DISTI #
V72:2272_18196335
|
Arrow Electronics | Diode Schottky 100V 5A 2-Pin SlimSMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2315 Container: Cut Strips | Americas - 43 |
|
$0.1191 / $0.4000 | Buy Now |
DISTI #
VSSAF510-M3/H
|
TTI | Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 31500 In Stock |
|
$0.0790 / $0.0980 | Buy Now |
DISTI #
VSSAF510-M3/H
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 2.2A 100V V(RRM) SILICON DO-221AC Min Qty: 14000 Package Multiple: 1 | 0 |
|
$0.1127 / $0.1202 | Buy Now |
DISTI #
VSSAF510-M3/H
|
Avnet Asia | 5A, 100V,SlimSMA, TRENCH SKY RECT. (Alt: VSSAF510-M3/H) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VSSAF510-M3/H
|
EBV Elektronik | 5A 100VSlimSMA TRENCH SKY RECT (Alt: VSSAF510-M3/H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | EBV - 10500 |
|
Buy Now | |
|
LCSC | 100V 750mV5A 5A DO-221AC(SLIMSMA) Schottky Diodes ROHS | 3545 |
|
$0.1401 / $0.2724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSSAF510-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSAF510-M3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 100V V(RRM), Silicon, DO-221AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VSSAF510-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSAF510-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSSAF510-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 100V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | VSSAF510-M3/H vs VSSAF510-M3/I |
The recommended storage condition for VSSAF510-M3/H is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
Yes, VSSAF510-M3/H is designed for high-reliability applications, including aerospace, defense, and industrial control systems, due to its high-quality construction and rigorous testing.
To prevent electrostatic discharge (ESD) damage, handle VSSAF510-M3/H with ESD-protective equipment, such as wrist straps, mats, and bags, and follow proper ESD handling procedures.
The maximum operating temperature range for VSSAF510-M3/H is -55°C to 150°C, with a storage temperature range of -40°C to 125°C.
Yes, VSSAF510-M3/H is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, industrial control systems, and transportation systems.