-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 bit, 35MSPS Four Channel Imaging Analog Front End 56-VQFN 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSP5610RSHR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29456-1-ND
|
DigiKey | IC AFE 4 CHAN 16BIT 56VQFN Min Qty: 2500 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4413 | Buy Now |
DISTI #
595-VSP5610RSHR
|
Mouser Electronics | Analog Front End - AFE 16B 35MSPS FOUR CH I MAGING AFE RoHS: Compliant | 2151 |
|
$6.2600 / $10.9000 | Buy Now |
|
LCSC | 3V3.6V VQFN-56(7x7) Analog Front End (AFE) ROHS | 241 |
|
$7.6241 / $8.4948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSP5610RSHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP5610RSHR
Texas Instruments
16 bit, 35MSPS Four Channel Imaging Analog Front End 56-VQFN 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Ensure that the analog and digital grounds are separated and connected at a single point.
Use a low-noise, low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) to minimize noise and ripple. Decouple the power pins with 10uF and 100nF capacitors.
Use a single, low-jitter clock source (e.g., a crystal oscillator) and distribute it to the VSP5610RSHR's clock inputs. Ensure the clock signal is clean and has minimal skew.
Use a heat sink with a thermal interface material (TIM) and ensure good airflow around the device. Keep the ambient temperature below 85°C and avoid hot spots.
Configure the internal regulators to minimize power consumption and noise. Set the VDDA and VDDIO regulators to 1.2V and 1.8V, respectively, and enable the power-down mode when not in use.