Part Details for VSP3100Y/2KG4 by Texas Instruments
Results Overview of VSP3100Y/2KG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP3100Y/2KG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 379 |
|
RFQ |
Part Details for VSP3100Y/2KG4
VSP3100Y/2KG4 CAD Models
VSP3100Y/2KG4 Part Data Attributes
|
VSP3100Y/2KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP3100Y/2KG4
Texas Instruments
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP3100Y/2KG4
This table gives cross-reference parts and alternative options found for VSP3100Y/2KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP3100Y/2KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSP3100YG4 | Texas Instruments | Check for Price | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2KG4 vs VSP3100YG4 |
VSP3200Y/2K | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | VSP3100Y/2KG4 vs VSP3200Y/2K |
VSP3200Y | Texas Instruments | Check for Price | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP 0 to 85 | VSP3100Y/2KG4 vs VSP3200Y |
VSP3100Y | Texas Instruments | Check for Price | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2KG4 vs VSP3100Y |
VSP3200Y/2KG4 | Texas Instruments | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.4 MM HEIGHT, GREEN, MS-026-BBC, LQFP-48, Consumer IC:Other | VSP3100Y/2KG4 vs VSP3200Y/2KG4 |
VSP3210YG4 | Texas Instruments | Check for Price | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2KG4 vs VSP3210YG4 |
VSP3210Y | Texas Instruments | Check for Price | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2KG4 vs VSP3210Y |
VSP3100Y/2K | Texas Instruments | Check for Price | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2KG4 vs VSP3100Y/2K |