Part Details for VSP3100Y/2K by Texas Instruments
Results Overview of VSP3100Y/2K by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP3100Y/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 346 |
|
RFQ |
Part Details for VSP3100Y/2K
VSP3100Y/2K CAD Models
VSP3100Y/2K Part Data Attributes
|
VSP3100Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP3100Y/2K
Texas Instruments
14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP3100Y/2K
This table gives cross-reference parts and alternative options found for VSP3100Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP3100Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSP3100YG4 | Texas Instruments | Check for Price | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2K vs VSP3100YG4 |
VSP3200Y/2K | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | VSP3100Y/2K vs VSP3200Y/2K |
VSP3200Y | Texas Instruments | Check for Price | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP 0 to 85 | VSP3100Y/2K vs VSP3200Y |
VSP3100Y | Texas Instruments | Check for Price | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2K vs VSP3100Y |
VSP3200Y/2KG4 | Texas Instruments | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.4 MM HEIGHT, GREEN, MS-026-BBC, LQFP-48, Consumer IC:Other | VSP3100Y/2K vs VSP3200Y/2KG4 |
VSP3210YG4 | Texas Instruments | Check for Price | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2K vs VSP3210YG4 |
VSP3210Y | Texas Instruments | Check for Price | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | VSP3100Y/2K vs VSP3210Y |
VSP3100Y/2K Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the VSP3100Y/2K evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The VSP3100Y/2K is a highly configurable device, and configuration for different video formats can be done through the device's registers. Texas Instruments provides a detailed programming guide and register descriptions in the datasheet and application notes.
-
The VSP3100Y/2K supports clock frequencies up to 150 MHz, but the actual frequency depends on the specific application and video format. It's recommended to consult the datasheet and application notes for specific clock frequency requirements.
-
The VSP3100Y/2K has a thermal pad that must be connected to a heat sink or a thermal management system to ensure reliable operation. Texas Instruments provides thermal management guidelines and recommendations in the datasheet and application notes.
-
The power consumption of the VSP3100Y/2K depends on the specific application, video format, and clock frequency. Texas Instruments provides power consumption estimates in the datasheet, but actual power consumption may vary. It's recommended to consult the datasheet and application notes for specific power consumption estimates.