Part Details for VSP2270Y by Texas Instruments
Results Overview of VSP2270Y by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP2270Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86041816
|
Verical | AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0401 | Americas - 1573 |
|
$13.2375 / $16.5500 | Buy Now |
|
Rochester Electronics | VSP2270 10-bit, 28 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1573 |
|
$10.5900 / $13.2400 | Buy Now |
Part Details for VSP2270Y
VSP2270Y CAD Models
VSP2270Y Part Data Attributes
|
VSP2270Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2270Y
Texas Instruments
10-bit, 28 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP2270Y
This table gives cross-reference parts and alternative options found for VSP2270Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2270Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSP2270YG4 | Texas Instruments | Check for Price | 10-bit, 28 MSPS 1-Channel AFE for CCD Sensors 48-LQFP 0 to 85 | VSP2270Y vs VSP2270YG4 |
VSP2270M | Texas Instruments | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PQCC48, GREEN, PLASTIC, QFN-48, Consumer IC:Other | VSP2270Y vs VSP2270M |
VSP2270YS | Texas Instruments | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, UUC, DIE, Consumer IC:Other | VSP2270Y vs VSP2270YS |