Part Details for VSP2264ZSJRG1 by Texas Instruments
Results Overview of VSP2264ZSJRG1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP2264ZSJRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1418 |
|
RFQ |
Part Details for VSP2264ZSJRG1
VSP2264ZSJRG1 CAD Models
VSP2264ZSJRG1 Part Data Attributes
|
VSP2264ZSJRG1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2264ZSJRG1
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PBGA96, GREEN, MICRO, PLASTIC, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for VSP2264ZSJRG1
This table gives cross-reference parts and alternative options found for VSP2264ZSJRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP2264ZSJRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSP2264ZSJR | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PBGA96, GREEN, MICRO, PLASTIC, BGA-96 | VSP2264ZSJRG1 vs VSP2264ZSJR |
VSP2264GSJ | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PBGA96, MICRO, PLASTIC, BGA-96 | VSP2264ZSJRG1 vs VSP2264GSJ |