Part Details for VSP2264GSJ by Texas Instruments
Results Overview of VSP2264GSJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for VSP2264GSJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86146604
|
Verical | VSP2264GSJ Min Qty: 44 Package Multiple: 1 | Americas - 218 |
|
$6.8875 / $8.6125 | Buy Now |
|
Rochester Electronics | CCD Signal Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 218 |
|
$5.5100 / $6.8900 | Buy Now |
Part Details for VSP2264GSJ
VSP2264GSJ CAD Models
VSP2264GSJ Part Data Attributes
|
VSP2264GSJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2264GSJ
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PBGA96, MICRO, PLASTIC, BGA-96
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICRO, PLASTIC, BGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |