Part Details for VSP2254GSJR by Texas Instruments
Results Overview of VSP2254GSJR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP2254GSJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86149168
|
Verical | AFE Video 2 ADC 14bit 3V 96-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0601 | Americas - 2126 |
|
$20.6750 / $25.8375 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PBGA96 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2126 |
|
$16.5400 / $20.6700 | Buy Now |
|
Win Source Electronics | IC VIDEO CCD SIGNAL PROC 96BGA / AFE Video 2 ADC 14bit 3V 96-Pin BGA MICROSTAR JUNIOR T/R | 4500 |
|
$25.3580 / $38.0369 | Buy Now |
Part Details for VSP2254GSJR
VSP2254GSJR CAD Models
VSP2254GSJR Part Data Attributes
|
VSP2254GSJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP2254GSJR
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PBGA96, GREEN, PLASTIC, MICRO, BGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, MICRO, BGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B96 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |