-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Buffer for CCD Sensor 6-SON 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSP1000DSFR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP1000DSFR | Texas Instruments | High Speed Buffer for CCD Sensor 6-SON 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VSP1000DSFR-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 6SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4450 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-36873-1-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 6SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8289 / $1.5200 | Buy Now |
DISTI #
595-VSP1000DSFR
|
Mouser Electronics | Sensor Interface Hi Spd Bfr for CCD S ensor A 595-VSP1000DSFT RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
DISTI #
86293387
|
Verical | High Speed Buffer for CCD Sensor 6-Pin X2SON T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 1501 | Americas - 4450 |
|
$1.1409 | Buy Now |
|
Bristol Electronics | 4219 |
|
RFQ | ||
|
Rochester Electronics | VSP1000 High Speed Buffer for CCD Sensor RoHS: Compliant Status: Active Min Qty: 1 | 4450 |
|
$0.5659 / $0.9127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSP1000DSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP1000DSFR
Texas Instruments
High Speed Buffer for CCD Sensor 6-SON 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, O.35 MM PITCH, GREEN, PLASTIC, MO-287X2AAF, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for VSP1000DSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP1000DSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSP1000DSFT | Texas Instruments | $0.7670 | High Speed Buffer for CCD Sensor 6-SON 0 to 85 | VSP1000DSFR vs VSP1000DSFT |
Texas Instruments provides a recommended PCB layout in the VSP1000DSFR evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The VSP1000DSFR has a programmable input voltage range, which can be configured using the I2C interface. The device has multiple input voltage ranges, and the specific configuration depends on the application requirements. Refer to the datasheet and application notes for detailed information on configuring the input voltage range.
The maximum power dissipation of the VSP1000DSFR depends on the operating conditions, such as input voltage, output current, and ambient temperature. According to the datasheet, the maximum power dissipation is approximately 2.5W. However, it's essential to perform thermal analysis and design a suitable thermal management system to ensure reliable operation.
The VSP1000DSFR has built-in OVP and UVP features, which can be enabled and configured using the I2C interface. The device has programmable threshold levels for OVP and UVP, and it can be configured to respond to fault conditions by shutting down the output or generating an interrupt signal.
The recommended capacitor selection for the input and output filters depends on the specific application requirements, such as noise filtering, ripple reduction, and stability. Texas Instruments provides guidelines for capacitor selection in the datasheet and application notes, and it's essential to consider factors like capacitance value, ESR, and voltage rating when selecting capacitors.