Part Details for VSML3710-GS18 by Vishay Intertechnologies
Results Overview of VSML3710-GS18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSML3710-GS18 Information
VSML3710-GS18 by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VSML3710-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2251604
|
Farnell | INFRARED EMITTER 940 NM LCC RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 888 |
|
$0.2361 / $0.6684 | Buy Now |
DISTI #
VSML3710-GS18
|
Avnet Americas | IR EMITTER HIGH POWER 950NM PLCC2-e3 - Tape and Reel (Alt: VSML3710-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1592 | Buy Now |
DISTI #
78-VSML3710-GS18
|
Mouser Electronics | Infrared Emitters IR Emitter 950nm RoHS: Compliant | 11005 |
|
$0.1560 / $0.6100 | Buy Now |
DISTI #
VSML3710-GS18
|
EBV Elektronik | IR EMITTER HIGH POWER 950NM PLCC2e3 (Alt: VSML3710-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
LCSC | 4mW/sr100mA 120 1.35V 940nm PLCC-2(2.8x3) Infrared LED Emitters ROHS | 330 |
|
$0.2858 / $0.5428 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.2450 | Buy Now |
|
Vyrian | Optoelectronics | 14486 |
|
RFQ |
Part Details for VSML3710-GS18
VSML3710-GS18 CAD Models
VSML3710-GS18 Part Data Attributes
|
VSML3710-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSML3710-GS18
Vishay Intertechnologies
Infrared LED, 2.4mm, 1-Element, 940nm, GREEN, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, LCC-2 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for VSML3710-GS18
This table gives cross-reference parts and alternative options found for VSML3710-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSML3710-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSML3710-GS18 | Vishay Semiconductors | Check for Price | VSML3710 - High Power Infrared Emitting Diode, 940 nm, GaAlAs/GaAs | VSML3710-GS18 vs VSML3710-GS18 |
VSML3710-GS08 | Vishay Semiconductors | Check for Price | LED IrLED 940nm 2-Pin PLCC T/R | VSML3710-GS18 vs VSML3710-GS08 |
VSML3710-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage condition for VSML3710-GS18 is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 100°C and humidity below 60%.
-
Handle the VSML3710-GS18 by the body, avoid touching the leads or glass, and use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The maximum power dissipation of VSML3710-GS18 is 250 mW, and it is recommended to derate the power dissipation to ensure reliable operation.
-
While VSML3710-GS18 can operate up to 150°C, it is recommended to derate the power dissipation and consider the thermal resistance of the package when operating in high-temperature environments.
-
Use a soldering iron with a temperature of 260°C (500°F) for 10 seconds or less, and avoid applying excessive force or bending the leads during soldering.