-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSMB294008G by Vishay Intertechnologies is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3770
|
Newark | Ir Emitter, 940Nm, 70Mw/Sr, Smd Rohs Compliant: Yes |Vishay VSMB294008G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6515 |
|
$0.2270 / $0.7200 | Buy Now |
DISTI #
86X1198
|
Newark | Ir Emitter, 940Nm, 14Deg, Smd, Viewing Angle:14°, Diode Case Style:Smd, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.6V, Rise Time:15Ns, Fall Time Tf:15Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VSMB294008G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2760 | Buy Now |
DISTI #
86X1197
|
Newark | Ir Emitter, 940Nm, 14Deg, Smd, Viewing Angle:14°, Diode Case Style:Smd, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.6V, Rise Time:15Ns, Fall Time Tf:15Ns, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay VSMB294008G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
VSMB294008G
|
Avnet Americas | IR Emitter HSpeed +-7? 940nm SMD GW-e3 - Tape and Reel (Alt: VSMB294008G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2038 | Buy Now |
DISTI #
78-VSMB294008G
|
Mouser Electronics | Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. RoHS: Compliant | 10086 |
|
$0.2300 / $0.7400 | Buy Now |
|
Future Electronics | 2.3x2.3x2.8mm high speed IR 940nm 7° smt untinted plastic package RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Container: Reel | 480000Reel |
|
$0.2000 | Buy Now |
DISTI #
88758052
|
Verical | Infrared Emitter 940nm 260mW/sr Circular Top Mount 2-Pin SMD Module T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2502 | Americas - 312000 |
|
$0.7350 | Buy Now |
DISTI #
VSMB294008G
|
TTI | Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2020 / $0.2060 | Buy Now |
|
Future Electronics | 2.3x2.3x2.8mm high speed IR 940nm 7� smt untinted plastic package Min Qty: 6000 Package Multiple: 6000 |
480000 null |
|
$0.2000 | Buy Now |
DISTI #
VSMB294008G
|
TME | IR transmitter, Gull wing, 940nm, transparent, 40mW, 7°, SMD, 100mA Min Qty: 1 | 0 |
|
$0.1810 / $0.6240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSMB294008G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSMB294008G
Vishay Intertechnologies
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.75 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.8 mm | |
Spectral Bandwidth | 25 m | |
Surface Mount | YES | |
Viewing Angle | 14 deg |
The recommended storage temperature range for VSMB294008G is -40°C to 100°C.
Yes, the VSMB294008G is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The maximum power dissipation of the VSMB294008G is 250 mW.
Yes, the VSMB294008G is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the VSMB294008G is sensitive to electrostatic discharge (ESD), and proper ESD precautions should be taken during handling and assembly to prevent damage.