Part Details for VSC7558-V/5CC by Microchip Technology Inc
Results Overview of VSC7558-V/5CC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7558-V/5CC Information
VSC7558-V/5CC by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7558-V/5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9987
|
Newark | 200G Enterprise Ethernet Switch (Sparx-5-200) 888 Fcbga 25X25X2.806Mm Tray Rohs Compliant: Yes |Microchip VSC7558-V/5CC RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.0900 / $135.3900 | Buy Now |
DISTI #
150-VSC7558-V/5CC-ND
|
DigiKey | 200G ENTERPRISE ETHERNET SWITCH Min Qty: 1 Lead time: 7 Weeks Container: Tray |
17 In Stock |
|
$162.4600 | Buy Now |
DISTI #
VSC7558-V/5CC
|
Avnet Americas | 200G ENTERPRISE ETHERNET SWITCH (SPARX-5-200) - Trays (Alt: VSC7558-V/5CC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$122.4055 / $130.7750 | Buy Now |
DISTI #
579-VSC7558-V/5CC
|
Mouser Electronics | Ethernet ICs 200G Enterprise Ethernet Switch (SparX-5-200) RoHS: Compliant | 0 |
|
$135.3900 | Order Now |
DISTI #
VSC7558-V/5CC
|
Microchip Technology Inc | 200G Enterprise Ethernet Switch (SparX-5-200), FCBGA, Projected EOL: 2049-04-05 COO: Taiwan ECCN: 5A991.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
252 Alternates Available |
|
$107.8600 / $162.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$129.8700 / $355.7100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$127.5900 / $149.4600 | Buy Now |
DISTI #
VSC7558-V/5CC
|
Avnet Silica | 200G ENTERPRISE ETHERNET SWITCH SPARX5200 (Alt: VSC7558-V/5CC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VSC7558-V/5CC
|
EBV Elektronik | 200G ENTERPRISE ETHERNET SWITCH SPARX5200 (Alt: VSC7558-V/5CC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$129.8700 / $355.7100 | Buy Now |
Part Details for VSC7558-V/5CC
VSC7558-V/5CC CAD Models
VSC7558-V/5CC Part Data Attributes
|
VSC7558-V/5CC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7558-V/5CC
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B888 | |
JESD-609 Code | e1 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 888 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA888,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.806 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 24.6 mm |
VSC7558-V/5CC Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a decoupling capacitor (e.g., 0.1uF) close to the VCC pin.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material (TIM) to improve heat transfer. Operate within the recommended temperature range (-40°C to 125°C).
-
The maximum current rating for the VCC pin is 1.5A. However, it's recommended to keep the current below 1A to ensure reliable operation and minimize heat generation.
-
Yes, the VSC7558-V/5CC can operate in a 3.3V system. However, ensure that the input voltage (VIN) is within the recommended range (2.7V to 5.5V) and that the output voltage (VOUT) is set accordingly.
-
Check the input voltage (VIN) and output voltage (VOUT) levels. Verify that the enable pin (EN) is properly driven. Ensure that the device is not overheating. Use an oscilloscope to inspect the switching waveforms and verify that the device is operating within the recommended frequency range.