Part Details for VSC7464YIH-02 by Microchip Technology Inc
Results Overview of VSC7464YIH-02 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7464YIH-02 Information
VSC7464YIH-02 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7464YIH-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6712
|
Newark | 26 Port 52G Carrier Ethernet Switch 672 Hfcbga 27X27Mm Tray Rohs Compliant: Yes |Microchip VSC7464YIH-02 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.9000 / $220.9400 | Buy Now |
DISTI #
VSC7464YIH-02-ND
|
DigiKey | IC TELECOM INTERFACE Min Qty: 40 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$220.9415 | Buy Now |
DISTI #
VSC7464YIH-02
|
Avnet Americas | Ethernet Switch 28-Port 1000Mbps 672-Pin HFCBGA Tray - Trays (Alt: VSC7464YIH-02) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$199.8128 / $213.4750 | Buy Now |
DISTI #
494-VSC7464YIH-02
|
Mouser Electronics | Ethernet ICs 26 Port 52G Carrier Ethernet Switch RoHS: Compliant | 0 |
|
$220.9400 | Order Now |
DISTI #
VSC7464YIH-02
|
Microchip Technology Inc | 26 Port 52G Carrier Ethernet Switch, HFCBGA, Projected EOL: 2044-10-19 COO: South Korea, Taiwan ECCN: 5A991.c RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$176.0700 / $265.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.6900 / $614.8100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$208.2700 / $243.9700 | Buy Now |
DISTI #
VSC7464YIH-02
|
Avnet Silica | Ethernet Switch 28Port 1000Mbps 672Pin HFCBGA Tray (Alt: VSC7464YIH-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VSC7464YIH-02
|
EBV Elektronik | Ethernet Switch 28Port 1000Mbps 672Pin HFCBGA Tray (Alt: VSC7464YIH-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$218.6900 / $614.8100 | Buy Now |
Part Details for VSC7464YIH-02
VSC7464YIH-02 CAD Models
VSC7464YIH-02 Part Data Attributes
|
VSC7464YIH-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7464YIH-02
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-06-07 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B672 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.71 mm | |
Supply Current-Max | 8400 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
VSC7464YIH-02 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-speed signals away from the power planes and use a minimum of 50 ohm impedance for the transmission lines.
-
Use controlled impedance transmission lines, add series termination resistors, and use a common clock and data signal routing strategy to minimize skew and jitter.
-
The maximum cable length depends on the specific interface and signal frequency. As a general guideline, keep the cable length below 1 meter for 10 Gbps signals and below 3 meters for 1 Gbps signals.
-
Use the power management registers to configure the device for low power mode, disable unused interfaces, and adjust the clock frequency to minimize power consumption.
-
Use a heat sink with a thermal resistance of less than 10°C/W, ensure good airflow around the device, and avoid blocking the airflow with components or obstacles.