Part Details for VSC7438YIH-02 by Microsemi Corporation
Results Overview of VSC7438YIH-02 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7438YIH-02 Information
VSC7438YIH-02 by Microsemi Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7438YIH-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC7438YIH-02
|
Richardson RFPD | CROSSPOINT SWITCH RoHS: Not Compliant Min Qty: 40 | 0 |
|
$162.3000 / $170.9500 | Buy Now |
Part Details for VSC7438YIH-02
VSC7438YIH-02 CAD Models
VSC7438YIH-02 Part Data Attributes
|
VSC7438YIH-02
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7438YIH-02
Microsemi Corporation
Support Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Telecom IC Type | ETHERNET SWITCH |
Alternate Parts for VSC7438YIH-02
This table gives cross-reference parts and alternative options found for VSC7438YIH-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7438YIH-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSC7438YIH-02 | Microchip Technology Inc | $165.9293 | Ethernet Transceiver | VSC7438YIH-02 vs VSC7438YIH-02 |
VSC7438YIH-02 Frequently Asked Questions (FAQ)
-
Microsemi provides a reference design guide and thermal management guidelines in the VSC7438YIH-02 application note (document number: VSC7438YIH-02-AN). It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and signal integrity.
-
Microsemi provides a Software Development Kit (SDK) and a configuration tool, called the VSC7438YIH-02 Configurator, which allows users to generate device configurations for specific applications. The SDK also includes example code and documentation to help with the configuration process.
-
The recommended power-up and power-down sequences are described in the VSC7438YIH-02 datasheet, section 5.1. It's essential to follow these sequences to ensure proper device operation and prevent damage.
-
Microsemi provides a troubleshooting guide in the VSC7438YIH-02 application note (document number: VSC7438YIH-02-AN). The guide covers common issues, debugging techniques, and tools to help identify and resolve problems.
-
Yes, the VSC7438YIH-02 requires a stable clock source, and Microsemi recommends using a high-quality clock source, such as a crystal oscillator or a clock generator. The device also has specific requirements for clock frequency, jitter, and skew, which are described in the datasheet.