Part Details for VSC7425XJG-02 by Microchip Technology Inc
Results Overview of VSC7425XJG-02 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7425XJG-02 Information
VSC7425XJG-02 by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7425XJG-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1069
|
Newark | Ethernet Sw, 1Gbps, 0 To 125Deg C Rohs Compliant: Yes |Microchip VSC7425XJG-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$54.9800 / $67.8500 | Buy Now |
DISTI #
VSC7425XJG-02-ND
|
DigiKey | IC TELECOM INTERFACE 672BGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
79 In Stock |
|
$57.2625 / $71.1400 | Buy Now |
DISTI #
VSC7425XJG-02
|
Avnet Americas | - Trays (Alt: VSC7425XJG-02) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$53.9000 / $71.1400 | Buy Now |
DISTI #
494-VSC7425XJG-02
|
Mouser Electronics | Ethernet ICs Managed Layer 2-switch, 10 port RoHS: Compliant | 48 |
|
$54.9800 / $66.2500 | Buy Now |
DISTI #
VSC7425XJG-02
|
Microchip Technology Inc | 18 Port Managed L2 Switch with 12 Integrated Cu PHYs, HSBGA, Projected EOL: 2044-10-19 COO: Taiwan ECCN: 5A991.c RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tray |
5920 Alternates Available |
|
$47.2400 / $71.1400 | Buy Now |
|
Onlinecomponents.com | VSC7425 Series Fully Integrated 18-Port Gigabit Ethernet Switch - BGA-672 RoHS: Compliant | 12520 Factory Stock |
|
$56.8700 / $119.1100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$55.8700 / $65.4400 | Buy Now |
DISTI #
VSC7425XJG-02
|
Avnet Silica | (Alt: VSC7425XJG-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VSC7425XJG-02
|
EBV Elektronik | (Alt: VSC7425XJG-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | VSC7425 Series Fully Integrated 18-Port Gigabit Ethernet Switch - BGA-672 RoHS: Compliant | 12520 Factory Stock |
|
$56.8700 / $119.1100 | Buy Now |
Part Details for VSC7425XJG-02
VSC7425XJG-02 CAD Models
VSC7425XJG-02 Part Data Attributes
|
VSC7425XJG-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7425XJG-02
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-672 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.44 mm | |
Supply Current-Max | 2700 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
VSC7425XJG-02 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Decoupling capacitors should be placed close to the device, and signal traces should be kept short and away from noise sources.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended thermal design guidelines. Also, consider using a thermal sensor to monitor the device temperature and take corrective action if necessary.
-
The VSC7425XJG-02 can operate with multiple voltage domains, but ensure that the voltage levels are within the recommended operating range. Use level shifters or voltage translators as needed to ensure signal integrity and prevent damage to the device.
-
Use a logic analyzer or oscilloscope to capture and analyze the signal waveforms. Check the power supply voltage, clock signals, and data lines for noise or distortion. Verify that the device is properly configured and that the firmware is correct.
-
Yes, but ensure that the clock frequency is within the recommended operating range. Use a clock domain crossing (CDC) circuit or a clock generator to synchronize the clock signals if necessary.