Part Details for VSC7423XJG-02 by Microchip Technology Inc
Results Overview of VSC7423XJG-02 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7423XJG-02 Information
VSC7423XJG-02 by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7423XJG-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1067
|
Newark | Ethernet Switch, -40 To 125Degc, Bga, Device Type:Gigabit Ethernet Switch, Supported Standards:Ieee 802.3Az, Supply Voltage Min:950Mv, Supply Voltage Max:1.05V, Ic Case/Package:Bga, No. Of Pins:672Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip VSC7423XJG-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$13.4000 | Buy Now |
DISTI #
VSC7423XJG-02-ND
|
DigiKey | IC TELECOM INTERFACE 7PORT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
38 In Stock |
|
$47.9750 / $59.6100 | Buy Now |
DISTI #
VSC7423XJG-02
|
Avnet Americas | Ethernet Switch 7-Port 672-Pin BGA - Trays (Alt: VSC7423XJG-02) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$44.9046 / $47.9750 | Buy Now |
DISTI #
494-VSC7423XJG-02
|
Mouser Electronics | Ethernet ICs 7 Port GbE Carrier Ethernet Switch with 5 Integrated Cu PHYs RoHS: Compliant | 40 |
|
$47.9700 / $54.5600 | Buy Now |
DISTI #
VBF:5286_07432472
|
Arrow Electronics | Ethernet Switch 7-Port 2500Mbps 672-Pin HSBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 | Americas - 22 |
|
$48.0800 | Buy Now |
DISTI #
V36:1790_07432472
|
Arrow Electronics | Ethernet Switch 7-Port 2500Mbps 672-Pin HSBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Americas - 6 |
|
$45.8900 / $54.3400 | Buy Now |
DISTI #
VSC7423XJG-02
|
Microchip Technology Inc | 7 Port GbE Carrier Ethernet Switch with 5 Integrated Cu PHYs, HSBGA, Projected EOL: 2044-10-19 COO: Taiwan ECCN: 5A991.b RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$39.5700 / $59.6100 | Buy Now |
|
Future Electronics | VSC7423 Series 7-Port Layer-2 Gigabit Ethernet Switch - BGA 27 mm × 27 mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 19Tray |
|
$41.7200 / $43.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6400 / $99.7900 | Buy Now |
|
Future Electronics | VSC7423 Series 7-Port Layer-2 Gigabit Ethernet Switch - BGA 27 mm � 27 mm Min Qty: 1 Package Multiple: 1 |
19 null |
|
$41.7200 / $43.8100 | Buy Now |
Part Details for VSC7423XJG-02
VSC7423XJG-02 CAD Models
VSC7423XJG-02 Part Data Attributes
|
VSC7423XJG-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7423XJG-02
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 2.36 mm | |
Supply Current-Max | 2000 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
VSC7423XJG-02 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a decoupling capacitor (e.g., 0.1uF) close to the VCC pin.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material (e.g., thermal tape or thermal grease) to improve heat transfer.
-
Power up the device in the following sequence: VCC, then AVCC, then all other power supplies. Ensure that all power supplies are stable before applying clock signals.
-
Check the JTAG clock frequency (max 10MHz). Ensure that the JTAG pins are not loaded with excessive capacitance. Verify that the JTAG signals are not corrupted by noise or interference.
-
The PLL has a limited frequency range (10MHz to 200MHz). It may not lock to very low or very high frequencies. Use an external clock source if the PLL cannot achieve the desired frequency.