Part Details for VSC7224XJV-01 by Microchip Technology Inc
Results Overview of VSC7224XJV-01 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7224XJV-01 Information
VSC7224XJV-01 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7224XJV-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6682
|
Newark | 4 Channel Multirate 11.5 Gbps Retimer/Redriver 48 Vqfn 5X9X0.85Mm Tray Rohs Compliant: Yes |Microchip VSC7224XJV-01 RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9100 | Buy Now |
DISTI #
VSC7224XJV-01-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
160 In Stock |
|
$39.2125 / $48.7200 | Buy Now |
DISTI #
VSC7224XJV-01
|
Avnet Americas | Adaptive Channel Extender 48-Pin QFN - Trays (Alt: VSC7224XJV-01) RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 119 |
|
$36.9100 / $48.7200 | Buy Now |
DISTI #
494-VSC7224XJV-01
|
Mouser Electronics | Interface - Specialized Quad Retimer Redriver 11.5 Gbps RoHS: Compliant | 333 |
|
$37.6500 / $38.5500 | Buy Now |
DISTI #
V99:2348_09094837
|
Arrow Electronics | Backplane Transceiver 4TX 4RX 14.5Gbps 48-Pin QFN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 144 |
|
$14.6200 / $40.3481 | Buy Now |
DISTI #
VSC7224XJV-01
|
Microchip Technology Inc | 4 Channel Multirate 11.5 Gbps Retimer/Redriver, VQFN, Projected EOL: 2044-10-19 COO: Philippines ECCN: 5A991.b RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
2548 Alternates Available |
|
$32.3300 / $48.7200 | Buy Now |
|
Onlinecomponents.com | Multirate Adaptive Channel Extender - 4-Channel - 2-Wire Interface - 1Circuit - 1.2V Supply - 48-QFN (5x9) - Surface Mount. RoHS: Compliant | 2877 Factory Stock |
|
$39.7600 / $116.7000 | Buy Now |
DISTI #
88999441
|
Verical | Backplane Transceiver 4TX 4RX 14.5Gbps 48-Pin QFN Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 144 |
|
$40.3481 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 364 Package Multiple: 364 | 0 |
|
$38.2600 / $44.8100 | Buy Now |
Part Details for VSC7224XJV-01
VSC7224XJV-01 CAD Models
VSC7224XJV-01 Part Data Attributes
|
VSC7224XJV-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7224XJV-01
Microchip Technology Inc
4 Channel Multirate 11.5 Gbps Retimer/Redriver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-12-14 |
VSC7224XJV-01 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a decoupling capacitor (e.g., 0.1uF) close to the VCC pin.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material (e.g., thermal tape or thermal grease) to improve heat transfer.
-
Power up the device in the following sequence: VCC, then AVCC, then all other power supplies. Ensure that the power supplies are stable and within the recommended voltage range before applying clock signals.
-
Check the JTAG clock frequency and ensure it is within the recommended range. Verify that the JTAG signals are not distorted or noisy. Use a logic analyzer or oscilloscope to debug the JTAG signals.
-
The PLL has a limited frequency range and may not be suitable for all applications. The PLL may also introduce jitter or phase noise. Consider using an external clock source or a more advanced PLL if required.