Part Details for VS5V0BL1HST15R by ROHM Semiconductor
Results Overview of VS5V0BL1HST15R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS5V0BL1HST15R Information
VS5V0BL1HST15R by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS5V0BL1HST15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6530
|
Newark | Tvs Diode, 36W, 5V, Bidir, 0603 Rohs Compliant: Yes |Rohm VS5V0BL1HST15R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 12272 |
|
$0.0600 / $0.2500 | Buy Now |
DISTI #
846-VS5V0BL1HST15RCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC DSN06032 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0475 / $0.2500 | Buy Now |
DISTI #
755-VS5V0BL1HST15R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes RASMID Series - Transient Voltage Suppressor - VS5V0BL1HS is the TVS diode which is ideal for I-F protection in electronic devices and 0201(0603)-size. Low clamping voltage and high surge resistance provide superior protection. RoHS: Compliant | 27499 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
55798677
|
Verical | Diode TVS Single Bi-Dir 5V 36W 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 2101 | Americas - 15000 |
|
$0.0808 / $0.0907 | Buy Now |
DISTI #
57301250
|
Verical | Diode TVS Single Bi-Dir 5V 36W 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 2101 | Americas - 14200 |
|
$0.0808 / $0.0907 | Buy Now |
DISTI #
82783787
|
Verical | Diode TVS Single Bi-Dir 5V 36W 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 823 Package Multiple: 1 Date Code: 2422 | Americas - 3000 |
|
$0.0633 / $0.1640 | Buy Now |
DISTI #
36543898
|
Verical | Diode TVS Single Bi-Dir 5V 36W 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 1701 | Americas - 313 |
|
$0.2508 | Buy Now |
|
Quest Components | 23610 |
|
$0.0795 / $0.5300 | Buy Now | |
DISTI #
VS5V0BL1HST15R
|
Avnet Asia | Diode TVS Single Bi-Dir 5V 36W 2-Pin DSN0603 Emboss T/R (Alt: VS5V0BL1HST15R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VS5V0BL1HST15R
VS5V0BL1HST15R CAD Models
VS5V0BL1HST15R Part Data Attributes
|
VS5V0BL1HST15R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS5V0BL1HST15R
ROHM Semiconductor
Trans Voltage Suppressor Diode, 36W, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 36 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
VS5V0BL1HST15R Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the VS5V0BL1HST15R is -40°C to 125°C.
-
To ensure reliability, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal management system to keep the junction temperature below 125°C.
-
The maximum allowable power dissipation for the VS5V0BL1HST15R is 1.5W. Exceeding this limit can cause the device to overheat and fail.
-
Yes, the VS5V0BL1HST15R is suitable for use in switching regulator applications due to its low voltage drop and fast switching characteristics.
-
To protect the VS5V0BL1HST15R from overvoltage and overcurrent conditions, it is recommended to use a voltage regulator or overvoltage protection circuit, and to add current limiting resistors or fuses to prevent excessive current flow.