-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 70W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, DSN0603-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS3V3BC1HST15R by ROHM Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6523
|
Newark | Tvs Diode, 70W, 3.3V, Bidir, 0603 Rohs Compliant: Yes |Rohm VS3V3BC1HST15R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0310 / $0.3240 | Buy Now |
DISTI #
846-VS3V3BC1HST15RCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8.5VC DSN0603-2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39615 In Stock |
|
$0.0290 / $0.1700 | Buy Now |
DISTI #
755-VS3V3BC1HST15R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes RASMID Series - Transient Voltage Suppressor - VS3V3BC1HS is the TVS diode which is ideal for I-F protection in electronic devices and 0201(0603)-size. Low clamping voltage and high surge resistance provide superior protection. RoHS: Compliant | 22855 |
|
$0.0290 / $0.1700 | Buy Now |
DISTI #
62462401
|
Verical | Diode TVS Single Bi-Dir 3.3V 70W 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2201 | Americas - 13998 |
|
$0.0525 / $0.0570 | Buy Now |
DISTI #
36548646
|
Verical | Diode TVS Single Bi-Dir 3.3V 70W 2-Pin Case 0201(0603Metric) T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 1901 | Americas - 2934 |
|
$0.0553 / $0.0570 | Buy Now |
|
Quest Components | 13545 |
|
$0.0578 / $0.3300 | Buy Now | |
DISTI #
VS3V3BC1HST15R
|
Avnet Silica | Diode TVS Single BiDir 33V 70W 2Pin SOD962 Emboss TR (Alt: VS3V3BC1HST15R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 8.5V 70W 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.0441 / $0.0594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS3V3BC1HST15R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS3V3BC1HST15R
ROHM Semiconductor
Trans Voltage Suppressor Diode, 70W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, DSN0603-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DSN0603-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the VS3V3BC1HST15R involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to keep the output capacitor close to the IC. Additionally, the input voltage should be within the recommended range, and the input capacitor should be at least 1uF.
The maximum ambient temperature range for the VS3V3BC1HST15R is -40°C to 125°C. However, the device can operate up to 150°C with derating.
Yes, the VS3V3BC1HST15R is suitable for high-reliability applications. It has a high MTBF (Mean Time Between Failures) and is designed to meet the requirements of automotive and industrial applications.
The power dissipation of the VS3V3BC1HST15R can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.