Part Details for VS2-AVT-1PF-08 by Panduit Corp
Results Overview of VS2-AVT-1PF-08 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS2-AVT-1PF-08 Information
VS2-AVT-1PF-08 by Panduit Corp is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VS2-AVT-1PF-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9066
|
Newark | Voltage Tester, 1Kv, -20 To 60Deg C Rohs Compliant: Yes |Panduit VS2-AVT-1PF-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,033.5100 / $1,093.5200 | Buy Now |
DISTI #
298-VS2-AVT-1PF-08-ND
|
DigiKey | VERISAFE 2.0 AVT 1P, 8' (2.4M) S Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$842.5802 / $976.5600 | Buy Now |
DISTI #
VS2-AVT-1PF-08
|
Avnet Americas | VERISAFE 2.0 ABSENCE OF VOLTAGE TESTER. - Bulk (Alt: VS2-AVT-1PF-08) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$828.7500 | Buy Now |
DISTI #
644-VS2-AVT-1PF-08
|
Mouser Electronics | Component Testers VeriSafe 2.0 Absence of Voltage Tester. RoHS: Compliant | 0 |
|
$927.6400 / $976.5600 | Order Now |
DISTI #
PANVS2-AVT-1PF-08
|
Heilind Electronics | VERISAFE 2.0 ABSENCE OF VOLTAGE TESTER | Americas - 0 in Stock |
|
$1,020.0000 / $1,052.3810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 21 Factory Stock |
|
$884.0000 / $930.5300 | Buy Now |
DISTI #
000000000006370742
|
Sager | Component Testers VeriSafe 2.0 Absence of Voltage Tester. Single Phase 8ft cable, 10ft sensor leads, single phase battery free indicator module Min Qty: 1 | 1 |
|
$808.5400 / $818.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 21 Factory Stock |
|
$884.0000 / $930.5300 | Buy Now |