Part Details for VS12CWQ04FNTRPBF by Vishay Intertechnologies
Results Overview of VS12CWQ04FNTRPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS12CWQ04FNTRPBF Information
VS12CWQ04FNTRPBF by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS12CWQ04FNTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2 X 6 A SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |