Part Details for VS-UFH280FA30 by Vishay Intertechnologies
Results Overview of VS-UFH280FA30 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-UFH280FA30 Information
VS-UFH280FA30 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-UFH280FA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0819
|
Newark | Diode Module, 300V, 280A Rohs Compliant: Yes |Vishay VS-UFH280FA30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$14.0000 / $21.8300 | Buy Now |
DISTI #
VS-UFH280FA30
|
Avnet Americas | Diode Module Hyper Fast Recovery Rectifier Dual Parallel 300V 280A 3-Pin SOT-227 - Rail/Tube (Alt: VS-UFH280FA30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$13.1765 / $14.2675 | Buy Now |
DISTI #
78-VS-UFH280FA30
|
Mouser Electronics | Diode Modules 300V, 280A, Module Hyperfast Rectifier RoHS: Compliant | 125 |
|
$14.0000 / $22.6500 | Buy Now |
DISTI #
VS-UFH280FA30
|
TTI | Diode Modules 300V, 280A, Module Hyperfast Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$18.6700 / $19.0400 | Buy Now |
|
Future Electronics | Modules Rectifiers - SOT-227 FRED Min Qty: 10 Package Multiple: 10 |
6440 null |
|
$13.6300 / $14.0100 | Buy Now |
DISTI #
VS-UFH280FA30
|
TME | Module: diode, double independent, 300V, If: 280A, SOT227B, screw Min Qty: 1 | 9 |
|
$25.0300 / $31.5000 | Buy Now |
DISTI #
VS-UFH280FA30
|
EBV Elektronik | Diode Module Hyper Fast Recovery Rectifier Dual Parallel 300V 280A 3Pin SOT227 (Alt: VS-UFH280FA30) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-UFH280FA30
VS-UFH280FA30 CAD Models
VS-UFH280FA30 Part Data Attributes
|
VS-UFH280FA30
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-UFH280FA30
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | HYPER ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.27 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1539 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 160 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 410 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.058 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
VS-UFH280FA30 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-UFH280FA30 is a pad size of 2.5mm x 1.5mm with a 0.5mm spacing between pads. It's essential to follow the recommended footprint to ensure proper thermal performance and to prevent overheating.
-
To ensure reliability in high-temperature applications, it's crucial to follow the recommended derating curves, ensure proper thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
-
The VS-UFH280FA30 has a maximum surge current rating of 280A for 10ms. It's essential to ensure that the device is not subjected to surge currents exceeding this rating to prevent damage or failure.
-
Yes, the VS-UFH280FA30 can be used in a parallel configuration to increase current handling. However, it's essential to ensure that the devices are properly matched, and the current sharing is balanced to prevent overheating or uneven stress on individual devices.
-
The recommended storage temperature range for the VS-UFH280FA30 is -40°C to 125°C. It's essential to store the devices within this temperature range to prevent damage or degradation.